The Phihong PSA-30U-240 is a single-output AC/DC power adapter with a maximum output power of 30W and an efficiency of 75%. It operates within a temperature range of 0°C to 40°C and measures 1.4 inches in height, 4.4 inches in length, and 2.4 inches in width. The adapter is approved by UL, CSA, and TUV and has a single positive output of 24V at 1.25A.
Phihong PSA-30U-240 technical specifications.
| Approvals | UL, CSA, TUV |
| Current - Output 1 | 1.25A |
| Efficiency | 75% |
| Height | 1.4inch |
| Length | 4.4inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 30W |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Polarity | Positive |
| Voltage - Output 1 | 24V |
| Width | 2.4inch |
| RoHS | Unconfirmed |
No datasheet is available for this part.