The PSA05S-050QW is a wall-mounted AC/DC power adapter from Phihong with a maximum output current of 1A and a maximum output voltage of 5V. It has a maximum power dissipation of 5W and operates within a temperature range of 0°C to 40°C. The adapter is available in a package quantity of 200 and has a weight of 0.176lb. It is designed for use in external applications and is a type of external power supply.
Checking distributor stock and pricing after the page loads.
| Height | 0.98inch |
| Length | 2.09inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | USB A Receptacle |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Weight | 0.176lb |
| Width | 1.69inch |
| RoHS | Compliant |