This 110W DC/DC converter from Phihong features a single output voltage of 5V with a maximum output current of 22A. It operates at an efficiency of 70% and has a maximum operating temperature of 50°C. The converter is mounted via chassis or panel and is available with various approvals including UL, CSA, CE, and TUV. It is not RoHS compliant.
Phihong PSA110-105 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 16A |
| Efficiency | 70% |
| Height | 43.6mm |
| Length | 172.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 22A |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 22A |
| Output Power | 110W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | PSA110 (110W) |
| Voltage - Output 1 | 5V |
| Weight | 1.29lb |
| Width | 93.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA110-105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.