AC-DC Regulated Power Supply Module, 110W
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 9A |
| Efficiency | 70% |
| Height | 43.6mm |
| Length | 172.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | PSA110 (110W) |
| Voltage - Output 1 | 12V |
| Weight | 1.29lb |
| Width | 93.5mm |
| RoHS | Not Compliant |