The Phihong PSA110-115 DC/DC converter is a single-output device designed for chassis mounting. It delivers a maximum output current of 7.3 amperes and a maximum output voltage of 15 volts. The converter operates within a temperature range of 0 degrees Celsius to 50 degrees Celsius and has a maximum power dissipation of 110 watts. It measures 172.7 millimeters in length, 93.5 millimeters in width, and 1.7 inches in height, and weighs 1.29 pounds. The Phihong PSA110-115 is approved by CSA, CE, UR, and TUV, but is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, CE, UR, TUV |
| Current - Output 1 | 7.3A |
| Efficiency | 70% |
| Height | 1.7inch |
| Length | 172.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7A |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7.3A |
| Output Voltage | 15V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PSA110 |
| Voltage - Output 1 | 15V |
| Weight | 1.29lb |
| Width | 93.5mm |
| RoHS | Not Compliant |