The PSA110-124 DC/DC converter from Phihong is a single-output board mount power supply with an output voltage of 24V and a maximum output current of 4.5A. It operates within a temperature range of 0-50°C and has a maximum power dissipation of 110W. The converter is chassis mount and has dimensions of 172.7mm in length, 93.5mm in width, and 43.6mm in height, with a weight of 1.29lb.
Phihong PSA110-124 technical specifications.
| Current - Output 1 | 4.5A |
| Efficiency | 70% |
| Height | 43.6mm |
| Length | 172.7mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Series | PSA110 (110W) |
| Voltage - Output 1 | 24V |
| Weight | 1.29lb |
| Width | 93.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA110-124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.