The PSA120-050 is a 5V 15A AC/DC power supply with an efficiency of 70% and a maximum power dissipation of 40W. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The supply is chassis mount and has a weight of 135g. It is not RoHS compliant.
Phihong PSA120-050 technical specifications.
| Depth | 21.4mm |
| Efficiency | 70% |
| Height | 0.85inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | PSA120 (120W) |
| Voltage - Output 1 | 5V |
| Weight | 135g |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.