The Phihong PSA120-240 DC/DC converter is a 120W board mount power supply with a single output of 24V at 5A. It has a high efficiency of 75% and an isolation voltage of 3kV. The converter is RoHS compliant and has a maximum operating temperature of 50°C. It measures 5inch in length, 2inch in width, and 0.85inch in height, and weighs 135g.
Phihong PSA120-240 technical specifications.
| Depth | 21.4mm |
| Efficiency | 75% |
| Height | 0.85inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 24V |
| RoHS Compliant | No |
| Series | PSA120 (120W) |
| Voltage - Output 1 | 24V |
| Weight | 135g |
| Width | 2inch |
| RoHS | Not Compliant |
No datasheet is available for this part.