
Phihong PSA120U-480V technical specifications.
| Efficiency | 90% |
| Length | 174mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
| Output Voltage | 48V |
| Overall Depth | 43mm |
| Series | PSA120U-V (120W) |
| Weight | 1.8lb |
| RoHS | Compliant |
No datasheet is available for this part.