Phihong PSA15R-050P technical specifications.
| Approvals | UL, CE, TUV, CCC, SAA |
| Package/Case | 100 |
| Current Rating | 3A |
| Efficiency | 85% |
| Height | 1.31inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Power | 15W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | PSA15R (15W) |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.32lb |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA15R-050P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
