
The Phihong PSA15R-150PV is a 15V 1A wall-mounted AC/DC power adapter with a maximum power dissipation of 15W and an operating temperature range of 0-40°C. It has a single output and a barrel plug connector with a 2.1mm I.D. and 5.5mm O.D. The adapter has an efficiency of 79% and a weight of 0.333lb. It is designed for use in external applications and is part of the PSA15R series.
Sign in to ask questions about the Phihong PSA15R-150PV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA15R-150PV technical specifications.
| Depth | 33.25mm |
| Efficiency | 79% |
| Length | 71.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Current | 1A |
| Output Voltage | 15V |
| Series | PSA15R (15W) |
| Weight | 0.333lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-150PV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.