
The PSA160-210 from Phihong is a 160W AC/DC power supply with a single output of 12V and a maximum output current of 13.34A. It operates with an efficiency of 90% and has a maximum operating temperature of 70°C. The supply is designed for chassis mount applications and features a high isolation voltage of 3kV. The operating temperature range is from -20°C to 70°C.
Sign in to ask questions about the Phihong PSA160-210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA160-210 technical specifications.
| Efficiency | 90% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 13.34A |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PSA160 (160W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA160-210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.