
The PSA160-216 from Phihong is a 56V 2.86A AC/DC power supply with an efficiency of 90%. It features a chassis mount design and operates within a temperature range of -20°C to 70°C. The supply has a maximum power dissipation of 160W and a single output. It also boasts an isolation voltage of 3kV.
Phihong PSA160-216 technical specifications.
| Efficiency | 90% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.86A |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | PSA160 (160W) |
| Voltage - Output 1 | 56V |
| RoHS | Compliant |
No datasheet is available for this part.