
The Phihong PSA160-216-R is a DC/DC converter with a single output of 48V and a maximum output current of 3.34A. It operates at an efficiency of 90% and has a maximum operating temperature of 70°C. The converter is designed for panel mount applications and is available in a package quantity of 80. It is not RoHS compliant.
Phihong PSA160-216-R technical specifications.
| Current - Output 1 | 2.86A |
| Depth | 34.5mm |
| Efficiency | 90% |
| Height | 1.34inch |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.34A |
| Output Power | 160W |
| Output Voltage | 48V |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Voltage - Output 1 | 56V |
| Weight | 6.878423oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA160-216-R to view detailed technical specifications.
No datasheet is available for this part.