
Phihong's PSA160-218 is a 48V 3.34A AC/DC power supply with 90% efficiency and 3kV isolation voltage. It operates within a -20°C to 70°C temperature range and is approved for CE and cURus certifications. The power supply is available in a chassis mount package with a width of 2inch and a length of 4inch.
Sign in to ask questions about the Phihong PSA160-218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA160-218 technical specifications.
| Approvals | CE, cURus |
| Efficiency | 90% |
| Height | 1.34inch |
| Isolation Voltage | 3kV |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3.34A |
| Max Power Dissipation | 160W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 80 |
| Series | PSA160U |
| Voltage - Output 1 | 48V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA160-218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.