Sign in to ask questions about the Phihong PSA18U-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA18U-150 technical specifications.
| Approvals | UL, CE, TUV |
| Color | Black |
| Current - Output 1 | 1.2A |
| Efficiency | 70% |
| Height | 1.24inch |
| Length | 3.88inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 18W |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 15V |
| Polarity | Positive |
| Voltage - Output 1 | 15V |
| Width | 2.17inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Phihong PSA18U-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.