
The Phihong PSA4531 is a 3-output DC/DC converter that delivers a maximum output power of 60 watts. It features three outputs: 5 volts, 12 volts, and -12 volts. The converter is designed to operate within a temperature range of 0 degrees Celsius to 50 degrees Celsius. It is available for chassis mount or panel mounting and has a maximum output current of 2.5 amps. The Phihong PSA4531 is certified to meet the safety standards of UL, CSA, CE, and TUV, but is not compliant with the RoHS directive.
Sign in to ask questions about the Phihong PSA4531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA4531 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 4A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Efficiency | 70% |
| Height | 1.18inch |
| Isolation Voltage | 1.5kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 3 |
| Output Power | 60W |
| RoHS Compliant | No |
| Series | PSA45 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 8.160001oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA4531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
