
The Phihong PSA4534 is a 3-output AC/DC power supply with a maximum power dissipation of 45W. It can deliver up to 5A from the first output, 2A from the second output, and 500mA from the third output. The supply has an efficiency of 70% and is isolated to 1.5kV. It is designed for chassis mount and has a compact size of 5 inches in length, 3 inches in width, and 1.18 inches in height. The operating temperature range is from 0°C to 50°C.
Sign in to ask questions about the Phihong PSA4534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSA4534 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Efficiency | 70% |
| Height | 1.18inch |
| Isolation Voltage | 1.5kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| RoHS Compliant | No |
| Series | PSA45 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 8.160001oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA4534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.