The PSA4534-R is a 3-output AC/DC switching power supply from Phihong. It provides output voltages of 5V, 15V, and -15V with maximum output currents of 4A, 1.2A, and 0.5A respectively. The supply has a maximum output power of 45W and an efficiency of 68% typ. It operates within a temperature range of 0 to 50°C and is configured as a fixed output type. The input connector type is a pin terminal block, and the output type is also fixed. The power supply has a ripple and noise of 50mV, 150mV, and 150mV for the three outputs respectively.
Phihong PSA4534-R technical specifications.
| Style | Open Frame |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 4|1.2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 68(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 2(rms)A |
| Ripple & Noise | 50mV|150mV|150mV |
| Pin Count | 10 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.