AC-DC Regulated Power Supply Module, 80W
Phihong PSA60-304 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Efficiency | 70% |
| Height | 1.57inch |
| Isolation Voltage | 2.2kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| RoHS Compliant | No |
| Series | PSA60 (80W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 11.680001oz |
| Width | 3inch |
| RoHS | Not Compliant |
No datasheet is available for this part.