Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong PSAA20R-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus, UL, SAA |
| Cord Length | 59inch |
| Depth | 31mm |
| Efficiency | 81% |
| Height | 1.22inch |
| Length | 2.82inch |
| Max Input Current | 500mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.67A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.67A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Carton |
| Polarity | Positive |
| Series | PSAA20R |
| Weight | 0.375lb |
| Width | 1.97inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSAA20R-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.