The PSAA20R-480 wall adapter from Phihong is a 48V, 420mA power supply with 81% efficiency. It operates within a temperature range of 0°C to 40°C and is approved for use in CE, cULus, UL, and SAA environments. The adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The unit measures 2.82 inches in length, 1.97 inches in width, and 1.22 inches in height, with a weight of 0.375 pounds. It is designed for use as a single output device with a maximum output power of 20W.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus, UL, SAA |
| Cord Length | 59inch |
| Depth | 31mm |
| Efficiency | 81% |
| Height | 1.22inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 420mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 420mA |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Polarity | Positive |
| Series | PSAA20R |
| Weight | 0.375lb |
| Width | 1.97inch |
| RoHS | Compliant |