
30W external AC/DC power supply featuring a single 12V output at 2.5A. This plug-in adapter offers a 2.1mm I.D. x 5.5mm O.D. x 10.0mm barrel plug connector. Operating within a 0°C to 40°C temperature range, it achieves 83.5% efficiency and has a maximum power dissipation of 30W. Dimensions are 82.7mm length, 55mm width, and 39mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong PSAA30R-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSAA30R-120 technical specifications.
| Depth | 39mm |
| Efficiency | 83.5% |
| Length | 82.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Current | 2.5A |
| Output Voltage | 12V |
| Series | PSAA30R (30W) |
| Weight | 0.331lb |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA30R-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.