Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong PSAA30R-120-R-CR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Cord Length | 59inch |
| Height | 1.54inch |
| Length | 3.26inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | External |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PSAA30R |
| Weight | 0.331lb |
| Width | 2.17inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA30R-120-R-CR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.