The PSAA30R-120-R-CR2 is a 30W wall mount AC/DC power adapter with an output voltage of 12V and a maximum output current of 2.5A. It operates within a temperature range of 0-40°C. The adapter has a maximum power dissipation of 30W and is designed for wall mounting. The output connector is a barrel plug with a 2.5mm inner diameter and 5.5mm outer diameter, and is 10.0mm in length.
Sign in to ask questions about the Phihong PSAA30R-120-R-CR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSAA30R-120-R-CR2 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAA30R (30W) |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA30R-120-R-CR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.