
30W AC/DC wall mount power supply delivering a stable 15V output with a maximum current of 2A. Features a 2.1mm I.D. x 5.5mm O.D. x 10.0mm barrel plug output connector. Operates within a temperature range of 0°C to 40°C. This external adapter offers a maximum power dissipation of 30W.
Phihong PSAA30R-150 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 30W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 15V |
| Series | PSAA30R (30W) |
| Weight | 0.331lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA30R-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.