
30W AC/DC wall mount power supply featuring a 24V output voltage and 1.25A maximum output current. This external adapter offers a single output with a 2.1mm I.D. x 5.5mm O.D. x 10.0mm barrel plug connector. Operating within a temperature range of 0°C to 40°C, it achieves 83.5% efficiency. Dimensions are 82.7mm length, 55mm width, and 39mm depth, with a weight of 0.331lb.
Phihong PSAA30R-240 technical specifications.
| Depth | 39mm |
| Efficiency | 83.5% |
| Length | 82.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Current | 1.25A |
| Output Voltage | 24V |
| Series | PSAA30R (30W) |
| Weight | 0.331lb |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSAA30R-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.