
Phihong's PSAC05R-050(P) is a 5V 1A external wall adapter with 68.2% efficiency. It operates within a temperature range of 0°C to 40°C and features a positive polarity output. The adapter has a maximum power dissipation of 5W and a maximum output current of 1A. It is available in a carton packaging with 10000 pieces and meets various safety approvals including CE, cULus, UL, TUV, and SAA.
Phihong PSAC05R-050(P) technical specifications.
| Approvals | CE, cULus, UL, TUV, SAA |
| Cord Length | 59inch |
| Depth | 29.79mm |
| Efficiency | 68.2% |
| Height | 1.17inch |
| Length | 2.82inch |
| Max Input Current | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Carton |
| Polarity | Positive |
| Series | PSAC05R |
| Weight | 0.263lb |
| Width | 1.77inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC05R-050(P) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.