The PSAC30U-120-R-CR3 is a 30W DC/DC controller from Phihong with a maximum output current of 2.5A and an output voltage of 12V. It operates within a temperature range of 0°C to 40°C. The device is designed for desktop mounting and features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. The PSAC30U-120-R-CR3 is a part of the PSAC30U series of DC/DC controllers.
Phihong PSAC30U-120-R-CR3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |
No datasheet is available for this part.