The PSAC30U-560-R-C2 is a 30W DC/DC controller from Phihong with a maximum operating temperature range of 0-40°C and a maximum output current of 540mA. It features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter. The device is designed for desktop mounting and has a maximum power dissipation of 30W. It is part of the PSAC30U series of power management ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 540mA |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 56V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |