The Phihong PSAC30U-560-R-CR3 is a 30W DC/DC controller with a maximum output current of 540mA and a maximum output voltage of 56V. It operates within a temperature range of 0°C to 40°C and is designed for desktop mounting. The device features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter. It is part of the PSAC30U series of power management ICs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 540mA |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 56V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |