Phihong PSAC60W-180-R technical specifications.
| Current - Output 1 | 3.33A |
| Height | 32mm |
| Length | 130mm |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage - Output 1 | 18V |
| Weight | 10.758558oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-180-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.