Sign in to ask questions about the Phihong PSC30U-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSC30U-050 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | PSC30U (30W) |
| Weight | 0.536lb |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSC30U-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.