Wall Mount AC Adapters 2.75W 5V 0.55A USB Charger Aus
Checking distributor stock and pricing after the page loads.
Phihong PSM03S-050Q-3-R technical specifications.
| Current - Output 1 | 550mA |
| Number of Outputs | 1 |
| Output Power | 2.75W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PSM03 |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |