The Phihong PSM03S-050Q-3W-R is a 5V 550mA 3W AC/DC power supply with a USB A receptacle output connector. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 3W. The power supply is approved to cULus standards and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Phihong PSM03S-050Q-3W-R technical specifications.
| Approvals | cULus |
| Current - Output 1 | 550mA |
| Features | OVP |
| Height | 1.69inch |
| Length | 2.09inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 550mA |
| Max Power Dissipation | 3W |
| Number of Outputs | 1 |
| Output Connector | USB A Receptacle |
| Output Power | 2.75W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PSM03x |
| Voltage - Output 1 | 5V |
| Weight | 0.18lb |
| Width | 0.98inch |
| RoHS | Compliant |