Phihong PSM1000-216-R technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 19.65A |
| Efficiency | 85% |
| Height | 1.61inch |
| Isolation Voltage | 4.242kV |
| Length | 13inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Power Dissipation | 1.1kW |
| Mount | Rack |
| Number of Outputs | 2 |
| Output Voltage | 56V |
| Package Quantity | 1 |
| Series | PSM1000 |
| Voltage - Output 1 | 56V |
| Voltage - Output 2 | 12V |
| Width | 5.24inch |
| RoHS | Compliant |
No datasheet is available for this part.