The PSM36W-120TW2-R is a 36W AC/DC power supply from Phihong, offering a single 12V output at 3A. It operates with 85% efficiency and has a maximum operating temperature of 45°C. The power supply measures 120mm in length and 31.5mm in depth, with a weight of 8.81849oz. It is available in packages of 60 units and is designed for desktop mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phihong PSM36W-120TW2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 3A |
| Efficiency | 85% |
| Length | 120mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 36W |
| Overall Depth | 31.5mm |
| Package Quantity | 60 |
| Series | PSM36W |
| Voltage - Output 1 | 12V |
| Weight | 8.81849oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSM36W-120TW2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.