Sign in to ask questions about the Phihong PSS-22U-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phihong PSS-22U-150 technical specifications.
| Current - Output 1 | 1.6A |
| Efficiency | 80% |
| Number of Outputs | 1 |
| Package Quantity | 36 |
| Voltage - Output 1 | 15V |
| Weight | 6.23oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSS-22U-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
