AC/DC Power Supply Single-OUT 3.3V 10A 40W 9-Pin
Checking distributor stock and pricing after the page loads.
Phihong PSS40-033 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| Maximum Output Current | 10A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |