AC/DC Power Supply Single-OUT 12V 4.5A 40W 9-Pin
Checking distributor stock and pricing after the page loads.
Phihong PSS40-120 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Maximum Output Current | 4.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |