AC/DC Power Supply Single-OUT 15V 3.6A 40W 9-Pin
Checking distributor stock and pricing after the page loads.
Phihong PSS40-150 technical specifications.
| Current - Output 1 | 2.6A |
| Height | 32mm |
| Length | 108mm |
| Number of Outputs | 1 |
| Series | PSS |
| Voltage - Output 1 | 15V |
| Width | 63.5mm |
| RoHS | Not Compliant |