AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/2A/1A 40W 9-Pin
Checking distributor stock and pricing after the page loads.
Phihong PSS40-304 technical specifications.
| Number of Outputs | 3 |
| Output Voltage | 5|15|-15V |
| Maximum Output Current | 5|2|1A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Pin Count | 9 |
| RoHS Version | 2002/95/EC |