The Phihong PSS40-313 is a 3-output AC/DC power supply with output currents of 4A, 1.8A, and 200mA. The supply provides output voltages of 3.3V, 5V, and -5V. The power supply measures 108mm in length, 63.5mm in width, and 32mm in height. It is part of the PSS series of power supplies.
Checking distributor stock and pricing after the page loads.
Phihong PSS40-313 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 1.8A |
| Current - Output 3 | 200mA |
| Height | 32mm |
| Length | 108mm |
| Number of Outputs | 3 |
| Series | PSS |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | -5V |
| Width | 63.5mm |
| RoHS | Not Compliant |