Sign in to ask questions about the Philips 100124A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 100124A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J28 |
| Temperature Grade | OTHER |
| Interface IC Type | TTL TO ECL TRANSLATOR |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 100124A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.