Axial voltage regulator diode with a nominal Zener voltage of 6.2 V and a tolerance of ±5%. It is housed in a hermetically sealed SOD66 (DO-41) package and is specified for a maximum total power dissipation of 1000 mW. The device belongs to the 1N4728A to 1N4749A low-voltage regulator diode series, which covers nominal working voltages from 3.3 V to 24 V. Thermal resistance from junction to tie-point is 110 K/W with a 4 mm lead length.
Sign in to ask questions about the Philips 1N4735A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 1N4735A technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 1N4735A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.