This voltage regulator diode is part of the 1N4728A to 1N4749A series and provides a nominal working voltage of 11 V with a ±5% tolerance. It is supplied in a hermetically sealed SOD66 (DO-41) axial through-hole package and is rated for 1000 mW total power dissipation. The device supports up to 500 mA continuous forward current and is specified for storage and junction temperatures from -65 °C to +200 °C. For the 1N4741A type, the datasheet lists 23 mA test current, 8 Ω maximum differential resistance, 5 µA maximum reverse current at 8.4 V, 83 mA working current, and 414 mA non-repetitive peak reverse current.
Philips 1N4741A technical specifications.
| Lead Free | Lead Free |
| Material | Glass |
| Output Current | 1.1A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 11V |
| RoHS | Not Compliant |
No datasheet is available for this part.