Philips 1N4745A technical specifications.
| Element Configuration | Single |
| Lead Free | Lead Free |
| Material | Glass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 1.6A |
| Packaging | Ammo Pack |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Philips 1N4745A to view detailed technical specifications.
No datasheet is available for this part.