The 26LS32/B2A is a quad interface IC from Philips, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 20 terminals and a quad terminal position. The device is packaged in a S-XQCC-N20 package type, a variant of the QCCN, LCC20,.35SQ package. It operates at a nominal supply voltage of 5 volts and has a maximum supply current of 70 milliamps. The 26LS32/B2A is screened to level 38535Q/M, 38534H, and 883B.
Checking distributor stock and pricing after the page loads.
Philips 26LS32/B2A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |