The 27C64A-20A is a 32Kbit quad SPI ROM from Philips, operating at a supply voltage of 5V with a maximum supply current of 0.03mA. It features a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a QCCJ package, suitable for surface mount applications.
Philips 27C64A-20A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 200 |
| I/O Type | COMMON |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 27C64A-20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.