Sign in to ask questions about the Philips 2N2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Philips 2N2222A technical specifications.
| Collector-emitter voltage (Vceo) | 40V |
| Collector-base voltage (Vcbo) | 75V |
| Emitter-base voltage (Vebo) | 6V |
| Collector current (Ic) | 800mA |
| Total power dissipation (Ptot) Tamb <= 25C | 500mW |
| DC current gain (hFE) Ic=150mA, Vce=10V | 100-300 |
| Transition frequency (fT) Ic=20mA, Vce=20V | 300MHz |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Philips 2N2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.